Aluminum Polymer Capacitor, 220µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low ESR of 10mΩ and high ripple current capability of 3.9A. Operates from -55°C to 105°C with a 2000-hour lifespan. Surface mountable in a 6.3 x 5.9mm cylindrical package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 6SVPE220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6SVPE220M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 3.9A |
| Ripple Current (AC) | 3.9A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SVPE220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.