The 6THB470M is a polarized tantalum capacitor with a capacitance of 470uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 4.3mm in width, 7.3mm in length, and 3.8mm in height. It is available in a 2917 package type.
Panasonic 6THB470M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 6THB470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.