This 150uF tantalum capacitor features a polarized design with a maximum operating temperature of 105°C. It has a DC rated voltage of 6.3V and is designed for surface mount applications. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.8mm in height. It is suitable for use in a variety of electronic circuits.
Panasonic 6TPB150ML technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.