
Polymer tantalum capacitor with 100µF capacitance and 6.3VDC voltage rating. Features 35mΩ ESR, 1.4A ripple current, and 63µA leakage current. Encased in a 3528 (B2) SMD package with dimensions of 3.5 x 2.8 x 1.9mm. Operates from -55°C to 105°C with 20% capacitance tolerance. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic 6TPE100MAZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6TPE100MAZB technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 63uA |
| Length | 3.5mm |
| Life (Hours) | 1000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPE100MAZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
