
This surface mount tantalum capacitor offers 330µF capacitance with a 20% tolerance and 6.3V DC rating. Featuring a low ESR of 9mΩ and a ripple current capability of 3.9A, it operates across a wide temperature range from -55°C to 105°C. The component is housed in a 2917 (7343 metric) case code with dimensions of 7.3mm length, 4.3mm width, and 2.8mm height. It is RoHS compliant and designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 6TPE330MA9EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6TPE330MA9EL technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 9mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Lead Free | Lead Free |
| Leakage Current | 207.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPE330MA9EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.