
High-performance polymer tantalum capacitor, 330µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features low ESR of 25mΩ, ripple current capability of 2.4A, and a maximum operating temperature of 105°C. Surface mountable in a 7343 metric (2917 imperial) D3L case, measuring 7.3mm x 4.3mm x 2.8mm. Polarized construction with lead-free and RoHS compliant termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic 6TPE330ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6TPE330ML technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 207.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPE330ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
