
220µF, 6.3V DC rated tantalum polymer capacitor with 20% tolerance and 9mΩ ESR. Features a 2917 (7343 metric) SMD/SMT case, operating temperature range of -55°C to 105°C, and 3.9A ripple current capability. This lead-free, RoHS compliant component offers a leakage current of 138.6µA and a dissipation factor of 10%.
Sign in to ask questions about the Panasonic 6TPF220M9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6TPF220M9L technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 138.6uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | TPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPF220M9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
