
Polymer tantalum capacitor, 220µF capacitance, 6.3VDC voltage rating. Features 12mΩ ESR, 10% dissipation factor, and 4A ripple current. Surface mount, D3L case (7343 metric, 2917 imperial) with dimensions 7.3 x 4.3 x 2.8mm. Operating temperature range from -55°C to 105°C, with 138.6µA leakage current. RoHS compliant and lead-free.
Panasonic 6TPF220ML technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 138.6uA |
| Length | 7.3mm |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPF220ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
