
Polymer Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low ESR of 70mΩ, a maximum operating temperature of 105°C, and a ripple current rating of 1A. Surface mountable with dimensions of 3.5mm (L) x 2.8mm (W) x 1.1mm (H), packaged in Tape and Reel. General purpose, lead-free, and RoHS compliant.
Panasonic 6TPG100M technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Leakage Current | 63uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPG100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
