
Polarized tantalum capacitor with solid polymer construction, offering 150µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 70mΩ ESR, and 1A ripple current capability. Designed for surface mount applications with a 3528 metric case code (1210 imperial), operating from -55°C to +105°C. This RoHS compliant component is supplied in tape and reel packaging.
Panasonic 6TPG150M technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Leakage Current | 94.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPG150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
