
Polymer Tantalum Capacitor, 150µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low 35mΩ ESR and 1.2A ripple current capability. Surface mountable in a 3528-15 (1210 imperial) case with dimensions of 3.5mm (L) x 2.8mm (W) x 1.4mm (H). Operates from -55°C to 105°C, with a 1000-hour life rating. Packaged on tape and reel.
Sign in to ask questions about the Panasonic 6TPG150MZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 6TPG150MZG technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Leakage Current | 189uA |
| Length | 3.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.2A |
| RoHS Compliant | No |
| Series | POSCAP™ TPG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic 6TPG150MZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
