This 100uF tantalum capacitor from Panasonic features a DC rated voltage of 6.3V and operates within a temperature range of -55°C to 105°C. It has a polarized design and is suitable for surface mount applications. The capacitor measures 4.3mm in width, 7.3mm in length, and 1.1mm in height.
Panasonic 6TPL100MD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | TPL |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | TPL |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic 6TPL100MD to view detailed technical specifications.
No datasheet is available for this part.