Cap Tant Polymer 150uF 6.3VDC D15T CASE 20% (7.3 X 4.3 X 1.4mm) SMD 7343 0.025 Ohm 105°C
Panasonic 6TPL150MU technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | TPL |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | TPL |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic 6TPL150MU to view detailed technical specifications.
No datasheet is available for this part.