
Polymer Tantalum Capacitor, 22µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features 150mΩ ESR, 510mA ripple current, and a maximum operating temperature of 85°C. Surface mountable in a 2012 metric (0805 imperial) case with dimensions of 2mm x 1.25mm x 0.9mm. RoHS compliant and lead-free.
Panasonic 6TPU22MSI technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Leakage Current | 27.7uA |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPU |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6TPU22MSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
