
Polymer tantalum capacitor with 100µF capacitance and 8VDC voltage rating. Features a B2 case size (3.5 x 2.8 x 1.9mm) with a ±20% tolerance. Designed for surface mount applications with a low equivalent series resistance of 0.035 Ohms. Operates across a wide temperature range from -55°C to 105°C.
Sign in to ask questions about the Panasonic 8TPE100MAZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic 8TPE100MAZB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitor Type | TANTALUM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 8TPE100MAZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.