
The ADP51B62 is a pressure sensor from Panasonic with an accuracy of 2.5%. It operates within a temperature range of 0°C to 50°C and is available in a DIP package with a through hole and PCB mount. The sensor has a nominal supply current of 10mA and a DC rated voltage of 5V. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Panasonic ADP51B62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADP51B62 technical specifications.
| Accuracy | 2.5% |
| Package/Case | DIP |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 1.74PSI |
| Mount | Through Hole, PCB |
| Nominal Supply Current | 10mA |
| Operating Pressure | 0.87PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PS-A |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADP51B62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
