The Panasonic AN5132 is a commercial-grade RF transceiver with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDIP-T16. The device has a supply voltage of 12V and a maximum supply current of 71mA. It is available in a 16-pin DIP package with a width of 7.62mm and a length of 21.6mm.
Sign in to ask questions about the Panasonic AN5132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN5132 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 71 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN5132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.