
SPDT momentary action snap acting switch featuring a roller lever actuator and screw terminals. Rated for 5A at 30VDC, with AC voltage ratings of 125V and 250V, and DC voltage rating up to 250V. Offers a mechanical life of 10,000,000 cycles and electrical life of 100,000 cycles. Designed for panel mounting with a chassis mount configuration, it operates within a temperature range of -10°C to 80°C and boasts IP64 and IP54 ratings for water and dust resistance.
Sign in to ask questions about the Panasonic AZH1021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AZH1021 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Type | Momentary Action |
| Current Rating | 5A |
| Depth | 18mm |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Height | 55.5mm |
| Length | 74.15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.45N |
| Operating Position | 0.909inch |
| Orientation | Straight |
| Overtravel | 0.276inch |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP64, Water Resistant, Dust Tight, IP54 |
| RoHS Compliant | Yes |
| Series | AZH |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZH1021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
