
Surface mount detector switch featuring a SPST (Single Pole Single Throw) contact configuration and Off-Mom switch function. This component offers a 10mA contact current rating and a 5VDC rated voltage. Designed for PCB mounting with J-bend termination, it boasts a 1.5mm height and 2.2mm width. Electrical and mechanical life expectancy is 50,000 cycles, with an operating force of 25gf.
Sign in to ask questions about the Panasonic ESE-16J001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ESE-16J001 technical specifications.
| Actuator Type | Toggle |
| Contact Current Rating | 10mA |
| Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount, PCB |
| Operating Force | 25gf |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ESE16 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 2.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic ESE-16J001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
