
General purpose signal relay featuring a 4PDT throw configuration and a 2A contact current rating with gold/silver contact material. Operates on a 24V DC coil voltage with 37mA coil current and 650R coil resistance, consuming 900mW. Offers a 5A maximum current rating and 250V AC maximum voltage rating, with operate and release times of 20ms. Socketable mounting style with quick connect termination, suitable for operation between -40°C and 60°C.
Sign in to ask questions about the Panasonic HC4E-H-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4E-H-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-H-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
