
DPDT plug-in general purpose relay featuring a 120VAC coil with 9.1mA current draw. Offers a 7A contact current rating with silver contact material and a 250VAC/125VDC maximum voltage rating. Operates within a -40°C to 70°C temperature range with 20ms operate and release times. Socketable mounting and lead-free, RoHS compliant construction.
Sign in to ask questions about the Panasonic HJ2-AC120V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HJ2-AC120V technical specifications.
| Coil Current | 9.1mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HJ |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 34g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HJ2-AC120V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
