SPDT power relay with a 24V DC coil voltage and 37mA coil current, featuring a 15A contact current rating with Tin, Silver contacts. This general-purpose relay offers a 15A maximum current rating, 125V AC maximum voltage rating, and operates within a -50°C to 70°C temperature range. Designed for chassis mounting with flanges and quick connect termination, it boasts a 25ms operate and release time.
Sign in to ask questions about the Panasonic HL1-HTM-DC24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HL1-HTM-DC24V-F technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Height | 34.4mm |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 900mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 35g |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-HTM-DC24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
