
SPDT signal relay with a 12VDC coil voltage and 1A contact current rating. Features gold and silver contact material, a 960 Ohm coil resistance, and 12.5mA coil current. Through-hole mounting with PC pin termination, this non-latching relay operates within a -40°C to 70°C temperature range. Dimensions are 12mm x 7.4mm x 10.1mm, with a 150mW power consumption.
Sign in to ask questions about the Panasonic HY1-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HY1-12V technical specifications.
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | HY |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 60V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HY1-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
