
DPDT signal relay with a 48VDC coil voltage and 2A contact current rating. Features silver/gold contact material, surface mount termination with gull wing leads, and a 270mW coil power consumption. Operates within a -40°C to 70°C temperature range, offering 4ms operate and release times. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic TX2SA-48V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2SA-48V-X technical specifications.
| Coil Current | 5.6mA |
| Coil Power | 270mW |
| Coil Resistance | 8.533kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 270mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-48V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.