
The ABJ Series SPDT switch is a screw mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a contact material of gold and silver, and a mechanical life of 1,000,000 cycles. The switch is rated for 125V AC and 24V DC, and is compliant with IP67 ratings. It is also lead free and RoHS compliant.
Panasonic ABJ1610419 technical specifications.
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 125gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.