Switch Snap Action N.O. SPST Pin Plunger 0.1A 125VAC 1.23N Screw Mount Wire Lead Automotive Case
Panasonic ABJ1630419 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE |
| Manufacturer Series | ABJ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.