
SPDT snap action switch featuring gold contacts, a 0.1A 250VAC/30VDC rating, and quick connect termination. Designed for reliability with an electrical life of 200,000 cycles and mechanical life of 1,000,000 cycles. Operating force is 1.5N, with a pretravel of 0.024 inches and overtravel of 0.015 inches. This switch offers IP50 and IP67 ratings, a temperature range of -40°C to 85°C, and screw mounting for chassis applications.
Panasonic ABS1110519 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.5N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.015inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP50, IP67 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.
