
SPDT snap action switch featuring a simulated roller lever and quick connect termination. Rated for 100mA at 30VDC, this switch offers a 0.11-inch pretravel, 0.03-inch differential travel, and 0.047-inch overtravel, with an operating force of 1N and an operating position of 0.46-inch. Gold contact material ensures reliable performance across an operating temperature range of -40°C to 85°C, with electrical and mechanical life cycles of 200,000 and 1,000,000 respectively. Chassis mountable via screw, this RoHS compliant component boasts IP67 and IP50 ratings.
Panasonic ABS1114449 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.03inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1N |
| Operating Position | 0.46inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP67, IP50 |
| RoHS Compliant | Yes |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1114449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.