Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.1A 30VDC 0.59N Screw Mount Automotive Carton/Case
Panasonic ABS1116548 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABS1116548 to view detailed technical specifications.
No datasheet is available for this part.