
The Panasonic ABS1116549 is a 30V SPDT on-moment switch designed for chassis mount applications. It features a mechanical life of 5 million cycles and an electrical life of 200,000 cycles. The switch is rated for operation between -40°C and 85°C and meets IP50 environmental standards. It is also compliant with RoHS regulations.
Panasonic ABS1116549 technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1116549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
