
SPDT snap action switch featuring a pin plunger actuator and solder termination. Rated for 2A at 250VAC and 125VDC, with a DC rating of 30V. Offers a 1.47N operating force and 0.024-inch pretravel, with a 0.004-inch differential travel. Designed for chassis mounting via screw or solder, this switch boasts an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. Operating temperature range is -40°C to 85°C, with IP67 and IP50 ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.004inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.47N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.015inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, IP50 |
| RoHS Compliant | Yes |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |