The ABS141051 is a basic snap action switch from Panasonic with a gold contact material and a current rating of 100mA. It features a 100-case package and meets the IP50 rating for environmental protection. The switch operates within a temperature range of -40°C to 85°C and requires a termination method of solder. The actuator type is a pin plunger with an operating force of 1.47N.
Sign in to ask questions about the Panasonic ABS141051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABS141051 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.47N |
| Ratings | IP50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS141051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.