
SPDT snap action switch featuring silver contacts, rated for 2A at 250VAC and 125VDC. Offers a short hinge lever with solder termination, suitable for chassis or screw mounting. Operating force is 1.5N with a differential travel of 0.02 inches and pretravel of 0.1 inches. Designed for a wide temperature range of -40°C to 85°C, with electrical life of 50,000 cycles and mechanical life of 1,000,000 cycles. IP67 and IP50 rated for environmental protection.
Panasonic ABS1411509 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.5N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.032inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.