Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 0.1A 250VAC 30VDC 0.59N Screw Mount Automotive Carton/Case
Panasonic ABS141151 technical specifications.
| Actuator Type | SHORT HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.59N |
| Ratings | IP50 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.