
This Panasonic SPDT switch features a silver contact material and a maximum operating temperature of 85°C. It has a current rating of 2A and a maximum voltage rating of 125V AC. The switch is designed for chassis mount and has a mechanical life of 5,000,000 cycles. It also meets IP50 and IP67 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ABS1413409 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 25gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50, IP67 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1413409 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
