SPDT snap-action switch featuring a simulated roller lever and solder termination. Rated for 2A at 250VAC and 125VDC, with a DC rating of 30V. Offers a 1N operating force and 0.047 inch overtravel, with a 0.031 inch differential travel. Constructed with silver contacts and a straight orientation, this switch supports chassis, screw, and solder mounting. Designed for a wide operating temperature range of -40°C to 85°C, it boasts an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ABS1414409 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.031inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1N |
| Operating Position | 0.46inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1414409 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.