
SPDT snap-action switch featuring a simulated roller lever and solder termination. Rated for 2A at 250VAC and 125VDC, with a DC rated voltage of 30V. Offers a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. Operating force is 1.5N with a pretravel of 0.11 inches and differential travel of 0.031 inches. Chassis mountable via screw or solder, with IP67 and IP50 ratings.
Sign in to ask questions about the Panasonic ABS1414509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABS1414509 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.031inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.5N |
| Operating Position | 0.46inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1414509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.