
SPDT snap action switch featuring a 100mA current rating at 125VAC and 30VDC. Constructed with copper alloy and gold contacts, it offers a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.54N, with a pretravel of 0.11 inches and overtravel of 0.047 inches. Mounting options include chassis, panel, screw, and solder, with straight solder termination. Operating temperature range is -40°C to 85°C, and ratings include IP50 and IP67.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ABS1414519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 23.45mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 0.54N |
| Operating Position | 0.46inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP50, IP67 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1414519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.