
SPDT snap action switch featuring a roller lever and solder termination. Rated for 2A at 250VAC and 125VDC, with a DC rated voltage of 30V. Offers a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. Operates within a temperature range of -40°C to 85°C and includes IP50 and IP67 ratings. Mounting options include chassis mount, screw, and solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ABS1416409 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1N |
| Operating Position | 0.571inch |
| Orientation | Straight |
| Overtravel | 0.032inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Ratings | IP50, IP67 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1416409 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
