SPDT snap action switch featuring a roller lever actuator and solder termination. Rated for 100mA at 250VAC and 30VDC, with a contact material of gold. Offers a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.59N, with pretravel of 0.1 inch and differential travel of 0.02 inch. Chassis mountable via screw, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic ABS141651 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABS141651 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.571inch |
| Overtravel | 0.032inch |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Ratings | IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS141651 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.