
The ABS1511509 is a basic and snap action switch from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 125V AC and 30V DC, and is rated for 50000 cycles of electrical life and 5000000 cycles of mechanical life. The switch is available in a package quantity of 100 and is packaged in a tray. It meets IP50 and IP67 ratings and is lead free.
Sign in to ask questions about the Panasonic ABS1511509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABS1511509 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operating Force | 60gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP50, IP67 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1511509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.