
SPDT snap-action switch with PC pin termination and hinge lever actuator. Features a 0.1A current rating at 250VAC/30VDC, gold contact material, and a mechanical life of 1,000,000 cycles. Operating force is 1N with a pretravel of 0.11 inches and overtravel of 0.047 inches. Rated IP67 and IP50, this switch operates within a temperature range of -40°C to 85°C. Supplied in bulk packaging with 100 units per carton.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ABS1512419 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1512419 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.