Panasonic ABS151340 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.25N |
| Ratings | IP50 |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.