
SPDT snap-action switch featuring PC pin termination and a long hinge lever. Rated for 2A at 250VAC and 125VDC, with a DC rating of 30V. Offers a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. Operating force is 1N with a pretravel of 0.138 inches and overtravel of 0.062 inches. Contact material is silver, and the switch is lead-free, operating within a temperature range of -40°C to 85°C. IP67 and IP50 ratings are included.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.04inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operating Force | 1N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.138inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |