
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole Automotive Carton/Case
Panasonic ABS151634 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.39N |
| Ratings | IP50 |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.