Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 0.98N Screw Mount Wire Lead Automotive Case
Panasonic ABS161041 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.98N |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.