The Panasonic ABS161250 is a 2A silver contact SPDT screw mount switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an IP67 rating and a mechanical life of 5,000,000 cycles. The switch has a contact current rating of 2A and a maximum voltage rating of 125V DC. It is available in a bulk packaging with 50 units per package and features wire leads for termination.
Panasonic ABS161250 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 5000000Cycles |
| Mount | Screw, Wire |
| Operating Force | 0.54N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.