
SPDT snap action switch featuring a roller lever actuator. Rated for 2A at 250VAC and 125VDC, with a contact material of silver. Offers a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. Mounting options include screw and wire leads, with a straight orientation. Operating force is 0.39N, and the switch is IP67 rated for waterproof and dust-tight applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ABS161640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.39N |
| Operating Position | 0.571inch |
| Orientation | Straight |
| Overtravel | 0.032inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS161640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
