
Switch Snap Action N.O. SPST Pin Plunger 2A 250VAC 125VDC 1.47N Screw Mount Wire Lead Automotive Case
Panasonic ABS163050 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 1.47N |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.