Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 2A 250VAC 125VDC 0.98N Thru-Hole Automotive Carton/Case
Panasonic ABS451040 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.98N |
| Ratings | IP50 |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.